NichiconUUJ2W220MNQ1MS
Cap Aluminum Lytic 22uF 450V 20% (18 X 21.5mm) SMD 0.13A 5000h 105°C T/R
Compliant | |
EAR99 | |
NRND | |
UUJ2W220MNQ1MS | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This electrolytic UUJ2W220MNQ1MS aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 496@1Min μA. This product is 21.5 mm tall with a diameter of 18 mm. Its capacitance value is 22uF. It has a tolerance of 20%.
EDA / CAD Models |