Reduced Price
Murata Power SolutionsUVQ-15/7-D24P-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 15V 7A 105W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 36.8 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Quarter-Brick |
8 |
Provide the ability to switch between voltages by using this step down UVQ-15/7-D24P-C DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 110 °C.