NichiconUVR1E330MDD1TA
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 5mm 0.095A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This electrolytic UVR1E330MDD1TA aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 24.75@1Min|8.25@2Min μA. This product is 11 mm tall with a diameter of 5 mm. The UVR1E330MDD1TA aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |