NichiconUVR1H471MHD
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.76A 2000h 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic UVR1H471MHD aluminum capacitor from Nichicon. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UVR1H471MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 705@1Min|235@2Min μA.
EDA / CAD Models |