NichiconUVR1J471MHD1TO
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.9A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
The pure aluminum anode on the electrolytic UVR1J471MHD1TO electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 470uF. Its leakage current is 888.3@1Min|296.1@2Min μA. It has a tolerance of 20%. The UVR1J471MHD1TO aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
