NichiconUVR1V101MED1TA
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 0.21A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The pure aluminum anode on the electrolytic UVR1V101MED1TA electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. Its leakage current is 105@1Min|35@2Min μA. The UVR1V101MED1TA aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |