NichiconUVR2A2R2MDD
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 0.03A 2000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Nichicon has you covered with their pure aluminum electrolytic UVR2A2R2MDD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6.6@1Min|3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The UVR2A2R2MDD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 2.2uF.
EDA / CAD Models |