NichiconUVY1C222MPD
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 0.71A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manufactured from Nichicon, this electrolytic UVY1C222MPD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 2200uF. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 1056@1Min|352@2Min μA. The UVY1C222MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |