NichiconUVZ1C330MDD
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.065A 1000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
UVZ1C330MDD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This electrolytic UVZ1C330MDD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. Its capacitance value is 33uF. Its leakage current is 15.84@1Min|5.28@2Min μA. This product is 11 mm tall with a diameter of 5 mm. The UVZ1C330MDD aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |