Murata Power SolutionsUWE-24/3-Q12P-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 24V 3A 72W 8-Pin 1/8-Brick Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.91 - 0.25(Min) |
Verpackungsbreite | 22.9 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step up UWE-24/3-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a temperature range of -40 °C to 85 °C.