NichiconUWJ1C220MCL1GB
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.4mm) SMD 0.037A 2000h 85°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UWJ1C220MCL1GB aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.4 mm tall with a diameter of 5 mm.
EDA / CAD Models |