NichiconUZG1H100MCL1GB
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 3.9mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Using the aluminum anode based electrolytic UZG1H100MCL1GB electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5@2Min μA. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 3.9 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |