OmronV-155-1C25Schnappschalter
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
The V-155-1C25 snap-action switch from Omron makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-155-1C25 snap action switch has a quick connect termination style. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
