Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
A nonlinear resistor this V05E30P MOV manufactured from Littelfuse will change resistance. This device's clamping current is 1 A and clamping voltage is 93 V. Its maximum surge current is 500 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 10 mm tall and 5 mm deep with a diameter of 7 mm. This varistor has a voltage of 47 V. Its capacitance value is 650pF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC.