LittelfuseV100ZT4PVaristor

Var MOV 60VAC/81VDC 2500A 110V Thru-Hole Radial T/R

Provide proper variable resistance to your circuit by using this V100ZT4P MOV from Littelfuse. This device's clamping current is 25 A and clamping voltage is 165 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 19.5 mm tall and 5.6 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC. Its capacitance value is 0.0012uF. This device utilizes metal oxide technology. This varistor has a voltage of 110 V.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1722+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      China
         
      • Price: 0,1257 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1722+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 0,1257 €