Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
Look no further, this V120ZA1P MOV from Littelfuse is a variable resistor. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 205 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 515pF. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 102 VDC. This device is made with metal oxide technology. This varistor has a voltage of 132 V. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm.