LittelfuseV130LS2PVaristor

Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial T/R

Look no further, this V130LS2P MOV from Littelfuse is a variable resistor. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. This varistor has a voltage of 228 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. Its capacitance value is 180pF.

Import TariffMay apply to this part

24.000 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,1326 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,1326 €
    • (1000)

      heute versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,1096 €