Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Look no further, this V130LT20BP MOV from Littelfuse is a variable resistor. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 325 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 220 V. Its capacitance value is 0.0019uF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This device is made with metal oxide technology. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm.
EDA / CAD Models |