LittelfuseV140LA10APVaristor
Var MOV 140VAC/180VDC 4500A 242V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This V140LA10AP MOV from Littelfuse will exceed your needs! This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 360 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 242 V. Its capacitance value is 900pF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.