Meist Gekauft

LittelfuseV150LA5PVaristor

Var MOV 150VAC/200VDC 2500A 264V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V150LA5P MOV from Littelfuse. This device's clamping current is 25 A and clamping voltage is 395 V. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 360pF. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 268 V. This device is made with metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

Import TariffMay apply to this part

Auf Lager: 6.275 Stück

Regional Inventory: 4.482

    Total0,05 €Price for 1

    4.482 auf Lager: Versand in vsl. 10 Tagen

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1925+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 4.482 Stück
      • Price: 0,0473 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2301+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.793 Stück
      • Price: 0,0722 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.