Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this V150LT20BP MOV developed by Littelfuse. This device's clamping current is 100 A and clamping voltage is 360 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal oxide technology. This varistor has a voltage of 243 V. Its capacitance value is 0.0016uF. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.