Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
264 | |
150 | |
200 | |
395 | |
10 | |
1200 | |
150pF | |
13 | |
-55 | |
85 | |
Tape and Reel | |
9 | |
5.6 | |
15 | |
Radial | |
Through Hole | |
6 |
Apply different voltages to this V150LT2P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 395 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 150pF. This device is made with metal oxide technology. This varistor has a voltage of 268 V. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.