HoneywellV15H22-CZ100A06-KSchnappschalter

Switch Snap Action N.O./N.C. SPDT Long Roller Lever 22A 250VAC 745.7VA 0.98N Screw Mount Quick Connect

This V15H22-CZ100A06-K snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 22 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 150 °C. The V15H22-CZ100A06-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 51.2 mm long, 28.2 mm tall and 10.3 mm deep.

Import TariffMay apply to this part

Auf Lager: 364 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    52 Wochen
    • Price: