Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) mm |
Verpackungsbreite | 6.15(Max) mm |
Verpackungslänge | 4.35(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-277A |
Lieferantenverpackung | SMPC |
3 |
Switch from an AC voltage to a DC voltage using a Schottky diode V15P45S-M3/86A rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 210 A, while its maximum continuous forward current is 15 A.
EDA / CAD Models |