HoneywellV15T16-CZ200-KSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
16@250VAC@(CQC/cUL/ENEC/UL) | |
372.85@(cUL/UL) | |
50000@(CQC/ENEC) | |
5000000 | |
0.4 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
125 | |
10.3 | |
15.9 | |
1.96 |
The V15T16-CZ200-K snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 16 A @ 250VAC@(CQC/cUL/ENEC/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 125 °C. The V15T16-CZ200-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC. This product is 39.7 mm long, 22.8 mm tall and 10.3 mm deep.