HoneywellV15T16-CZ300A03-KSchnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.88N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Only this V15T16-CZ300A03-K snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ300A03-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 74.2 mm long, 28.2 mm tall and 10.3 mm deep.