HoneywellV15W11WZ200A06-AW1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Long Roller Lever 0.1A 250VAC 48VDC 1.18N Screw Mount Wire Lead Medical
Compliant | |
EAR99 | |
Obsolete | |
8536509020 | |
Automotive | Unknown |
PPAP | Unknown |
This V15W11WZ200A06-AW1 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 250VAC 48VDC@(CQC/cUL/ENEC/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V15W11WZ200A06-AW1 snap action switch has a wire lead termination style. This product is 10.3 mm deep. The maximum AC voltage rating is 250(CQC/cUL/ENEC/UL) VAC and the maximum DC voltage rating is 48@(CQC/cUL/ENEC/UL) VDC.