LittelfuseV175LA20APVaristor
Var MOV 175VAC/225VDC 6500A 297V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
297 | |
175 | |
225 | |
455 | |
100 | |
6500 | |
0.0014uF | |
90 | |
-55 | |
85 | |
Bulk | |
23 | |
5.6 | |
26.5 | |
Radial | |
Through Hole | |
8.5 |
Look no further, this V175LA20AP MOV from Littelfuse is a variable resistor. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 455 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0014uF. This varistor has a voltage of 303 V. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm.