LittelfuseV18AUMLA1206NHVaristor
Var MLV 14VAC/18VDC 32V 1206 SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | Yes |
PPAP | Unknown |
Multilayer | |
32 | |
18 | |
40 | |
1.5 | |
1.5 | |
-55 | |
125 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.8 | |
Surface Mount |
Apply different voltages to this V18AUMLA1206NH MOV from Littelfuse in order to change resistance of it. This device's clamping current is 1.5 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 18 VDC. This varistor has a voltage of 32 V. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. This device utilizes multilayer technology.