Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Look no further, this V18MLN41206WH MOV from Littelfuse is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 2 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 125pF. This product is 3.2 mm long, 1.35 mm tall and 1.6 mm deep. This varistor has a voltage of 28 V. This device is made with multilayer technology. The maximum DC voltage rating is 18 VDC.