LittelfuseV18ZA1PX1347Varistor

Var MOV 10VAC/14VDC 250A 19.8V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this V18ZA1PX1347 MOV from Littelfuse. This device's clamping current is 2.5 A and clamping voltage is 36 V. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 21.6 V. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 0.0027uF.

1.500 Stück: Versand in vsl. 2 Tagen

    Total0,32 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2248+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 0,3217 €