Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
When different voltages are applied to this V20E150P MOV from Littelfuse will change resistance. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0016uF. This device is made with metal oxide technology. This varistor has a voltage of 264 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
EDA / CAD Models |