LittelfuseV20E460PVaristor

Var MOV 460VAC/615VDC 10000A 825V Radial Bulk

Are you looking for a nonlinear resistor? This V20E460P MOV from Littelfuse will exceed your needs! This device's clamping current is 100 A and clamping voltage is 1240 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 825 V. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm. Its capacitance value is 400pF. This device is made with metal oxide technology. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC.

Import TariffMay apply to this part

Auf Lager: 1.169 Stück

Regional Inventory: 1.010

    Total0,80 €Price for 1

    1.010 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 1.010 Stück
      • Price: 0,7968 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2309+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 159 Stück
      • Price: 0,3656 €