LittelfuseV25S550PVaristor
Var MOV 550VAC/745VDC 22000A 1001V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
1001 | |
550 | |
745 | |
1457 | |
100 | |
22000 | |
750pF | |
765 | |
-55 | |
85 | |
Bulk | |
28 | |
9.2 | |
32.5 | |
Radial | |
Through Hole |
Provide proper variable resistance to your circuit by using this V25S550P MOV from Littelfuse. Its maximum surge current is 22000 A. This device's clamping current is 100 A and clamping voltage is 1457 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 1001 V. Its capacitance value is 750pF. This device is made with metal oxide technology. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This product is 28 mm long, 32.5 mm tall and 9.2 mm deep.