Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
38.5 | |
20 | |
26 | |
60 | |
1 | |
100 | |
110pF | |
0.3 | |
-55 | |
125 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.1 | |
Surface Mount |
A nonlinear resistor this V26MLA0805NH MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 38.5 V. This device is made with multilayer technology. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep. Its capacitance value is 220pF.