LittelfuseV275LA40APVaristor
Var MOV 275VAC/369VDC 6500A 473V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
This V275LA40AP MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 100 A and clamping voltage is 710 V. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This device is made with metal oxide technology. Its capacitance value is 900pF.
EDA / CAD Models |