Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this V275LS20AP MOV developed by Littelfuse. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. Its capacitance value is 450pF.