HoneywellV3-3057Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 10A 250VAC 250VDC 1.47N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Only this V3-3057 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. The V3-3057 snap action switch has a solder lug termination style. This product is 34.65 mm long, 22.07 mm tall and 10.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.