Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Look no further, this V3.5MLA0603NH MOV from Littelfuse is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 13 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. This varistor has a voltage of 7 V. This product is 1.6 mm long, 1 mm tall and 0.8 mm deep. Its capacitance value is 0.00127uF. The maximum AC voltage rating is 2.5 VAC and the maximum DC voltage rating is 3.5 VDC.