LittelfuseV320LT20APVaristor

Var MOV 320VAC/420VDC 4500A 561V Thru-Hole Radial T/R

When different voltages are applied to this V320LT20AP MOV from Littelfuse will change resistance. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 850 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal oxide technology. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its capacitance value is 380pF. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 565 V.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 400 Minimum 3200
  • Manufacturer Lead Time:
    26 Wochen
    Country Of origin:
    China
    • Price: 0,1922 €
    1. 3200+0,1922 €
    2. 4800+0,1920 €