Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Unknown |
PPAP | Unknown |
Look no further, this V33ZA1P MOV from Littelfuse is a variable resistor. This device's clamping current is 2.5 A and clamping voltage is 65 V. Its maximum surge current is 250 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 36.5 V. This device is made with metal oxide technology. Its capacitance value is 0.00162uF. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC.
EDA / CAD Models |