LittelfuseV360CH8TVaristor

Var MOV 230VAC/300VDC 250A 360V SMD T/R

Never worry about improper resistance being seen by your components with this V360CH8T MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 10 A and clamping voltage is 595 V. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. This varistor has a voltage of 360 V. Its capacitance value is 100pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. This device utilizes metal oxide technology.

Import TariffMay apply to this part if shipping to the United States

371 Stück: morgen versandbereit

    Total0,57 €Price for 1

    • Service Fee  6,60 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      371
      Country Of origin:
      China
         
      • Price: 0,5709 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 371 Stück
      • Price: 0,5709 €