HoneywellV3L-111Schnappschalter

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount

Only this V3L-111 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. The V3L-111 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 46.1 mm long, 29.95 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 19,0414 €
    1. 1+19,0414 €
    2. 500+15,4907 €
    3. 1000+15,1600 €
    4. 5000+14,5769 €
    5. 10000+14,1853 €