HoneywellV3L-139Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V3L-139 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. The V3L-139 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 34.65 mm long, 28.3 mm tall and 10.16 mm deep.