HoneywellV3L-3296Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 15.1A 250VAC 250VDC 372.85VA 0.86N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V3L-3296 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3L-3296 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 40.72 mm long, 23.44 mm tall and 10.16 mm deep.