LittelfuseV420LA20APVaristor
Var MOV 420VAC/560VDC 4500A 748V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this V420LA20AP MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5 mm tall and 7.3 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its capacitance value is 300pF. This varistor has a voltage of 748 V.