LittelfuseV420LA40BPVaristor
Var MOV 420VAC/560VDC 6500A 720V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Apply different voltages to this V420LA40BP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 1060 V. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 600pF. This varistor has a voltage of 720 V. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This device is made with metal oxide technology. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm.