Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Similar to a diode this V47MA2B MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 2 A and clamping voltage is 90 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This varistor has a voltage of 47 V. Its capacitance value is 210pF. This device is made with metal oxide technology. This product is 6 mm long with a diameter of 4.5 mm.