LittelfuseV47ZA1PVaristor

Var MOV 30VAC/38VDC 250A 51.7V Thru-Hole Radial Bulk

A nonlinear resistor this V47ZA1P MOV manufactured from Littelfuse will change resistance. This part has a pitch of 6 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. This varistor has a voltage of 52 V. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.001245uF. This device utilizes metal oxide technology.

Import TariffMay apply to this part

Auf Lager: 44.019 Stück

Regional Inventory: 20.834

    Total0,33 €Price for 1

    20.834 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2415+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 20.834 Stück
      • Price: 0,3327 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 23.185 Stück
      • Price: 0,0218 €