Delta ElectronicsV48SR05013NRFADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 5V 13A 66W 8-Pin 1/16-Brick
Compliant | |
EAR99 | |
Obsolete | |
8504.40.85.00 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.5(Max) - 0.2(Min) |
Verpackungsbreite | 22.9 |
Verpackungslänge | 33 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/16-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down V48SR05013NRFA DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 121 °C.